Part Details for MWDM1L-37P-6K5-36S1 by Glenair Inc
Overview of MWDM1L-37P-6K5-36S1 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF | |
86303427LF | Amphenol Communications Solutions | 86303427LF-M LL NEW DSGN 9-37P LF |
Price & Stock for MWDM1L-37P-6K5-36S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1923
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-37P-6K5-36S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.8300 / $1,002.3900 | Buy Now |
DISTI #
3937-MWDM1L-37P-6K5-36S1-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,044.4460 / $1,757.4200 | Buy Now |
DISTI #
MWDM1L-37P-6K5-36S
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 37 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM1L-37P-6K5-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L37P6K536S1
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 37CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$588.4500 | Order Now |
DISTI #
71172645
|
Verical | Cable Assembly, PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$245.9744 / $769.9103 | Buy Now |
DISTI #
77966176
|
Verical | Cable Assembly, PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$769.9103 / $951.9359 | Buy Now |
DISTI #
GLEMWDM1L-37P-6K5-36S1
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$547.7959 / $943.4245 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$1,044.4500 / $1,757.4100 | Buy Now |