There are no models available for this part yet.
Overview of MWDM1L-37P-4C4-.125B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
AD9125BCPZ | Analog Devices | 16 Bit Dual Signal Proc DAC | |
ADP2125BCDZ-1.26R7 | Analog Devices | 1.26Vout 6MHz Step-Down DC-DC |
Price & Stock for MWDM1L-37P-4C4-.125B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK8618
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-37P-4C4-.125B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.8600 / $715.5200 | Buy Now | |
DISTI #
MWDM1L-37P-4C4-.12
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-37P-4C4-.12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM1L37P4C4125B
|
Mouser Electronics | D-Sub Micro-D Connectors 37P PIN MICRO-D CADMIUM | 0 |
|
$286.7300 / $420.0400 | Order Now | |
DISTI #
71172550
|
Verical | Cable Assembly Uninsulated Wire 0.003m 24AWG Micro D-Subminiature 37 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$175.5769 / $679.5000 | Buy Now | |
DISTI #
GLEMWDM1L-37P-4C4-.125B
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$9.7385 / $11.5692 | Buy Now |
CAD Models for MWDM1L-37P-4C4-.125B by Glenair Inc
Part Data Attributes for MWDM1L-37P-4C4-.125B by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.308 inch
|
Body Depth
|
0.233 inch
|
Body Length
|
1.485 inch
|
Cable Types
|
WIRE, SOLID
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .096
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
F
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
24 AWG
|