Part Details for MWDM1L-37CS-6K5-36B by Glenair Inc
Results Overview of MWDM1L-37CS-6K5-36B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F280037CSPM | Texas Instruments | C2000™ 32-bit MCU 120-MHz 256-KB flash, FPU, TMU with CLA, CLB, AES and CAN-FD 64-LQFP -40 to 125 | |
F280037CSPZ | Texas Instruments | C2000™ 32-bit MCU 120-MHz 256-KB flash, FPU, TMU with CLA, CLB, AES and CAN-FD 100-LQFP -40 to 125 | |
F280037CSPT | Texas Instruments | C2000™ 32-bit MCU 120-MHz 256-KB flash, FPU, TMU with CLA, CLB, AES and CAN-FD 48-LQFP -40 to 125 |
Price & Stock for MWDM1L-37CS-6K5-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK8578
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-37CS-6K5-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$595.6200 / $1,851.3900 | Buy Now |
DISTI #
MWDM1L-37CS-6K5-36B
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 0.91m 37 Position Micro-D Subminiature to 3... more Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$571.7952 / $1,814.3622 | Buy Now |
DISTI #
631-MWDM1L37CS6K536B
|
Mouser Electronics | D-Sub Cables MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,127.6800 | Order Now |
DISTI #
GLEMWDM1L-37CS-6K5-36B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$9.0923 / $11.9384 | Buy Now |