Part Details for MWDM1L-31S-6E5-16S1 by Glenair Inc
Overview of MWDM1L-31S-6E5-16S1 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3116-S19-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
7016S12PF8 | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM | |
71016S12PHG8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM |
Price & Stock for MWDM1L-31S-6E5-16S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK8502
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-31S-6E5-16S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$224.5900 / $698.0600 | Buy Now |
DISTI #
MWDM1L-31S-6E5-16S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-31S-6E5-16S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDM1L31S6E516S1
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$290.2400 / $425.1800 | Order Now |
DISTI #
64058825
|
Verical | Cable Assembly, SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$177.7308 / $662.9231 | Buy Now |
DISTI #
GLEMWDM1L-31S-6E5-16S1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$7.6923 / $9.9231 | Buy Now |