Datasheets
MWDM1L-31PSM1 by: Glenair Inc

D Microminiature Connector, 31 Contact(s), Male, Solder Terminal,

Part Details for MWDM1L-31PSM1 by Glenair Inc

Overview of MWDM1L-31PSM1 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MWDM1L-31PSM1

Part # Distributor Description Stock Price Buy
DISTI # 98AH1826
Newark Connector |Glenair MWDM1L-31PSM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 10
  • 1 $507.7300
  • 2 $456.5600
  • 4 $410.6500
  • 7 $406.7200
  • 10 $301.7600
  • 20 $205.9900
  • 35 $181.0500
  • 50 $157.4400
$157.4400 / $507.7300 Buy Now
DISTI # 3937-MWDM1L-31PSM1-ND
DigiKey MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 42
In Stock
  • 1 $816.3800
$816.3800 Buy Now
DISTI # MWDM1L-31PSM1
Avnet Americas MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-31PSM1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 10 Factory Stock
  • 1 $564.1350
  • 10 $326.3392
  • 30 $216.6636
  • 50 $160.9356
  • 100 $130.2212
$130.2212 / $564.1350 Buy Now
DISTI # 654-MWDM1L31PSM1
Mouser Electronics D-Sub Micro-D Connectors MICR D SLDRCUP CON 31CNT SZ #26 PIN RoHS: Not Compliant 0
  • 10 $298.0600
  • 25 $203.4600
  • 50 $155.5100
$155.5100 / $298.0600 Order Now
DISTI # GLEMWDM1L-31PSM1
Interstate Connecting Components   0
Buy Now
Powell Electronics MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 7
  • 1 $578.6000
  • 2 $520.2900
  • 4 $467.9700
  • 7 $463.4900
  • 10 $343.8800
$343.8800 / $578.6000 Buy Now

Part Details for MWDM1L-31PSM1

MWDM1L-31PSM1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MWDM1L-31PSM1 Part Data Attributes:

MWDM1L-31PSM1 Glenair Inc
Buy Now Datasheet
Compare Parts:
MWDM1L-31PSM1 Glenair Inc D Microminiature Connector, 31 Contact(s), Male, Solder Terminal,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 3 Weeks
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.308 inch
Body Depth 0.233 inch
Body Length 1.335 inch
Connector Type D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e4
MIL Conformance YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .096
Mounting Option 2 JACKSCREW
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size E
Terminal Length 0.11 inch
Termination Type SOLDER
Total Number of Contacts 31
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 2.78 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MWDM1L-31PSM1 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MWDM1L-31PSM1 by Glenair Inc

  • Please alert me when MWDM1L-31PSM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MWDM1L-31PSM1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MWDM1L-31PSM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MWDM1L-31PSM1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MWDM1L-31PSM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MWDM1L-31PSM1 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: