Part Details for MWDM1L-31P-6J7-24B by Glenair Inc
Overview of MWDM1L-31P-6J7-24B by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
AD74111YRUZ-REEL7 | Analog Devices | 2.5V 24B SigmaDelta Mono Codec |
Price & Stock for MWDM1L-31P-6J7-24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1786
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-31P-6J7-24B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.2300 / $774.6500 | Buy Now |
DISTI #
3937-MWDM1L-31P-6J7-24B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,159.4800 | Buy Now |
DISTI #
MWDM1L-31P-6J7-24B
|
Avnet Americas | Cable Assembly Hook-up Wire 0.61m 26AWG 31 POS D-Sub PIN Crimp - Bulk (Alt: MWDM1L-31P-6J7-24B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L31P6J724B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 31CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$471.8400 | Order Now |
DISTI #
77977454
|
Verical | Cable Assembly, 26AWG D-Subminiature 31 POS PIN Crimp RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$197.2308 / $595.6282 | Buy Now |
DISTI #
71050476
|
Verical | Cable Assembly, 26AWG D-Subminiature 31 POS PIN Crimp RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$595.6282 / $735.6538 | Buy Now |
DISTI #
GLEMWDM1L-31P-6J7-24B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$439.2372 / $729.0763 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$806.7990 / $1,357.4900 | Buy Now |