Part Details for MWDM1L-31P-6C4-.125P by Glenair Inc
Overview of MWDM1L-31P-6C4-.125P by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM1L-31P-6C4-.125P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1779
|
Newark | Connector |Glenair MWDM1L-31P-6C4-.125P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$160.3000 / $516.9500 | Buy Now |
DISTI #
3937-MWDM1L-31P-6C4-.125P-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$830.9900 | Buy Now |
DISTI #
MWDM1L-31P-6C4-.12
|
Avnet Americas | Cable Assembly Single Strand Copper 0.003m 26AWG 31 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM1L-31P-6C4-.12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$132.5930 / $574.3800 | Buy Now |
DISTI #
654-MWDM1L31P6C4P
|
Mouser Electronics | D-Sub Micro-D Connectors PCB CONN 31PIN CNT RoHS: Not Compliant | 0 |
|
$158.3400 / $303.4600 | Order Now |
DISTI #
GLEMWDM1L-31P-6C4-.125P
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$282.5007 / $486.5337 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 8 |
|
$350.1100 / $589.1100 | Buy Now |
Part Details for MWDM1L-31P-6C4-.125P
MWDM1L-31P-6C4-.125P CAD Models
MWDM1L-31P-6C4-.125P Part Data Attributes:
|
MWDM1L-31P-6C4-.125P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-31P-6C4-.125P
Glenair Inc
D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.335 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKPOST | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |