Part Details for MWDM1L-25S-5C4-.150P by Glenair Inc
Results Overview of MWDM1L-25S-5C4-.150P by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDM1L-25S-5C4-.150P Information
MWDM1L-25S-5C4-.150P by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V2576S150PFG | Renesas Electronics Corporation | 128K X 36 | |
71T75602S150PFG | Renesas Electronics Corporation | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM | |
71V3576S150PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O |
Price & Stock for MWDM1L-25S-5C4-.150P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK8211
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-25S-5C4-.150P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.7400 / $487.1900 | Buy Now |
DISTI #
MWDM1L-25S-5C4-.150P
|
Avnet Americas | Cable Assembly Uninsulated Wire Connector 25AWG 0.004m 25 Position Micro-D Subminiature Receptacle -... more Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$152.0378 / $482.3181 | Buy Now |
DISTI #
631-MWDM1L25S5C4150P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$154.8300 / $296.7500 | Order Now |
DISTI #
77983340
|
Verical | Cable Assembly, 0.003m 25AWG Micro D-Subminiature 25 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$124.0385 / $462.6667 | Buy Now |
DISTI #
GLEMWDM1L-25S-5C4-.150P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$1.0769 / $1.4308 | Buy Now |