-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDM1L-25PCBRP-.150 by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1688
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-25PCBRP-.150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$212.7100 / $661.1700 | Buy Now |
DISTI #
3937-MWDM1L-25PCBRP-.150-ND
|
DigiKey | CONN MICRO-D PLUG 25POS R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,187.5600 | Buy Now |
DISTI #
MWDM1L-25PCBRP-.150
|
Avnet Americas | Conn Micro D-Subminiature PIN 25 POS 2.54mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: MWDM... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 102 Factory Stock |
|
$204.2016 / $609.8252 | Buy Now |
DISTI #
631-MWDM1L25PCBRP150
|
Mouser Electronics | D-Sub Micro-D Connectors 25P R/A PCB Micro-D Pin .150" Cadmium | 0 |
|
$274.9100 / $402.7300 | Order Now |
DISTI #
GLEMWDM1L-25PCBRP-.150
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$374.8965 / $622.2706 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 67 |
|
$464.6200 / $753.4600 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 40 |
|
$688.6150 / $1,158.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MWDM1L-25PCBRP-.150
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-25PCBRP-.150
Glenair Inc
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.187 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
This table gives cross-reference parts and alternative options found for MWDM1L-25PCBRP-.150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-25PCBRP-.150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MWDM2L-25PCBRP-.150513 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking, ROHS COMPLIANT | MWDM1L-25PCBRP-.150 vs MWDM2L-25PCBRP-.150513 |