Part Details for MWDM1L-25P-6K5-36S1 by Glenair Inc
Overview of MWDM1L-25P-6K5-36S1 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-25P-6K5-36S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1664
|
Newark | Connector |Glenair MWDM1L-25P-6K5-36S1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.9500 / $741.5700 | Buy Now |
DISTI #
3937-MWDM1L-25P-6K5-36S1-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,192.1300 | Buy Now |
DISTI #
MWDM1L-25P-6K5-36S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-25P-6K5-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$190.1996 / $823.9650 | Buy Now |
DISTI #
654-MWDM1L25P6K536S1
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 25CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$289.8600 / $400.6900 | Order Now |
DISTI #
59671951
|
Verical | Cable Assembly, PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$555.3375 | Buy Now |
DISTI #
16764116
|
Verical | Cable Assembly, PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$569.5769 / $704.2436 | Buy Now |
DISTI #
MWDM1L-25P-6K5-36S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-25P-6K5-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$190.1996 / $823.9650 | Buy Now |
DISTI #
GLEMWDM1L-25P-6K5-36S1
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$405.2607 / $697.9469 | Buy Now |
DISTI #
MWDM1L-25P-6K5-36S1
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$157.5400 / $609.6700 | Buy Now RFQ |