There are no models available for this part yet.
Overview of MWDM1L-25P-6K5-120S by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for MWDM1L-25P-6K5-120S by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK8125
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-25P-6K5-120S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$461.1200 / $1,487.1100 | Buy Now | |
DISTI #
MWDM1L-25P-6K5-120
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-25P-6K5-120) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MWDM1L25P6K5120S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$873.0200 | Order Now | |
DISTI #
GLEMWDM1L-25P-6K5-120S
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$2.6923 / $4.3692 | Buy Now |