Part Details for MWDM1L-25GS-6E5-7B by Glenair Inc
Overview of MWDM1L-25GS-6E5-7B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-25GS-6E5-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK8030
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-25GS-6E5-7B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.3200 / $1,160.3700 | Buy Now |
DISTI #
MWDM1L-25GS-6E5-7B
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 0.18m 25 Position Micro-D Subminiature to 25 Position Micro-D Subminiature Receptacle-Receptacle - Bulk (Alt: MWDM1L-25GS-6E5-7B) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,005.6501 | Buy Now |
DISTI #
78000869
|
Verical | MWDM1L-25GS-6E5-7B Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$295.4359 / $1,101.9615 | Buy Now |
DISTI #
GLEMWDM1L-25GS-6E5-7B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$3.5846 / $4.0308 | Buy Now |