Part Details for MWDM1L-25GP-6K1-19K by Glenair Inc
Overview of MWDM1L-25GP-6K1-19K by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-125GPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tray with PE Bag. | |
10127721-025GPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tray with PE Bag. | |
10127721-225GPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tray with PE Bag. |
Price & Stock for MWDM1L-25GP-6K1-19K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK8024
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-25GP-6K1-19K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$444.3000 / $1,432.8700 | Buy Now |
DISTI #
MWDM1L-25GP-6K1-19
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-25GP-6K1-19) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L25GP6K119K
|
Mouser Electronics | D-Sub Cables MICRO D ASSM PIN CON 25CNT #26AWG RoHS: Not Compliant | 0 |
|
$841.1600 | Order Now |
DISTI #
77996871
|
Verical | Micro D-Subminiature Cable For 25 to 25 POS PIN-PIN Crimp-Crimp For Data Application RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,100.5385 / $1,360.7436 | Buy Now |
DISTI #
GLEMWDM1L-25GP-6K1-19K
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$31.3846 | Buy Now |