Part Details for MWDM1L-21S-0J1-24M by Glenair Inc
Overview of MWDM1L-21S-0J1-24M by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-21S-0J1-24M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7884
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-21S-0J1-24M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.8600 / $646.1300 | Buy Now |
DISTI #
MWDM1L-21S-0J1-24M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-21S-0J1-24M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L21S0J124M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 21CNT SKT #30AWG RoHS: Not Compliant | 0 |
|
$268.6400 / $393.5500 | Order Now |
DISTI #
78001886
|
Verical | Cable Assembly Insulated Wire 0.609m 30AWG D-Sub 21 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$164.5000 / $613.6026 | Buy Now |
DISTI #
GLEMWDM1L-21S-0J1-24M
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$672.9530 / $1,132.2800 | Buy Now |