There are no models available for this part yet.
Overview of MWDM1L-15S-6K7-30M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-640MLB | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for MWDM1L-15S-6K7-30M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AH1479
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15S-6K7-30M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.4900 / $514.3700 | Buy Now | |
DISTI #
3937-MWDM1L-15S-6K7-30M-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$535.9540 / $901.8000 | Buy Now | |
DISTI #
MWDM1L-15S-6K7-30M
|
Avnet Americas | Cable Assembly Insulated Wire 0.762m 26AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM1L-15S-6K7-30M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDM1L15S6K730M
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$159.0200 / $423.1700 | Order Now | |
DISTI #
71172422
|
Verical | Cable Assembly, SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$126.2179 / $395.0641 | Buy Now | |
DISTI #
77965563
|
Verical | Cable Assembly, SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$395.0641 / $488.4744 | Buy Now | |
DISTI #
GLEMWDM1L-15S-6K7-30M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$281.0980 / $484.1069 | Buy Now | |
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$535.9530 / $901.7990 | Buy Now |