Part Details for MWDM1L-15S-6K5-30S1 by Glenair Inc
Overview of MWDM1L-15S-6K5-30S1 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530S-101MXC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SLC7530S-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for MWDM1L-15S-6K5-30S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1456
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15S-6K5-30S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.4400 / $539.9900 | Buy Now |
DISTI #
3937-MWDM1L-15S-6K5-30S1-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$562.6460 / $946.7200 | Buy Now |
DISTI #
MWDM1L-15S-6K5-30S
|
Avnet Americas | Cable Assembly Insulated Wire 0.762m 26AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM1L-15S-6K5-30S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L15S6K530S1
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$216.3800 / $317.0000 | Order Now |
DISTI #
71172667
|
Verical | Cable Assembly, SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$132.5128 / $414.7564 | Buy Now |
DISTI #
77966112
|
Verical | Cable Assembly, SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$414.7564 / $512.8077 | Buy Now |
DISTI #
GLEMWDM1L-15S-6K5-30S1
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$295.1007 / $508.2226 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$562.6460 / $946.7220 | Buy Now |