Part Details for MWDM1L-15S-6K1-48S by Glenair Inc
Results Overview of MWDM1L-15S-6K1-48S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDM1L-15S-6K1-48S Information
MWDM1L-15S-6K1-48S by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MWDM1L-15S-6K1-48S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1439
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15S-6K1-48S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.6400 / $595.6400 | Buy Now |
DISTI #
3937-MWDM1L-15S-6K1-48S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,070.0000 | Buy Now |
DISTI #
MWDM1L-15S-6K1-48S
|
Avnet Americas | Cable Assembly Insulated Wire 1.219m 26AWG 15 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDM1L-15S-6K1-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$133.6677 / $533.8641 | Buy Now |
DISTI #
654-MWDM1L15S6K148S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$247.6600 / $362.8000 | Order Now |
DISTI #
GLEMWDM1L-15S-6K1-48S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$337.7296 / $560.5963 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$620.3840 / $1,043.8300 | Buy Now |
Part Details for MWDM1L-15S-6K1-48S
MWDM1L-15S-6K1-48S CAD Models
MWDM1L-15S-6K1-48S Part Data Attributes
|
MWDM1L-15S-6K1-48S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-15S-6K1-48S
Glenair Inc
CONNECTOR ACCESSORY
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.308 inch | |
Body Depth | 0.234 inch | |
Body Length | 0.935 inch | |
Cable Types | M22759/11 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for MWDM1L-15S-6K1-48S
This table gives cross-reference parts and alternative options found for MWDM1L-15S-6K1-48S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM1L-15S-6K1-48S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDWM3L-15SCBSPU-.190 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | MWDM1L-15S-6K1-48S vs MDWM3L-15SCBSPU-.190 |
MDWM4L-15SCBSR4U-.110 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | MWDM1L-15S-6K1-48S vs MDWM4L-15SCBSR4U-.110 |
MDWM3L-15SCBSR3U-.140 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | MWDM1L-15S-6K1-48S vs MDWM3L-15SCBSR3U-.140 |
MDWM1L-15SCBSRN-.140 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | MWDM1L-15S-6K1-48S vs MDWM1L-15SCBSRN-.140 |
MDWM3L-15SCBSNN-.250 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | MWDM1L-15S-6K1-48S vs MDWM3L-15SCBSNN-.250 |
MDWM3L-15SCBSNU-.140 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | MWDM1L-15S-6K1-48S vs MDWM3L-15SCBSNU-.140 |
MDWM5L-15SCBSPU-.190 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | MWDM1L-15S-6K1-48S vs MDWM5L-15SCBSPU-.190 |
MDWM1L-15SCBSR2U-.080 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | MWDM1L-15S-6K1-48S vs MDWM1L-15SCBSR2U-.080 |
MDWM6L-15SCBSR4U-.110 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | MWDM1L-15S-6K1-48S vs MDWM6L-15SCBSR4U-.110 |
MDWM4L-15SCBSPN-.110 | Glenair Inc | Check for Price | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | MWDM1L-15S-6K1-48S vs MDWM4L-15SCBSPN-.110 |