Part Details for MWDM1L-15S-6E5-120P by Glenair Inc
Overview of MWDM1L-15S-6E5-120P by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
POE120PL-24L | Coilcraft Inc | SMPS Transformer |
Price & Stock for MWDM1L-15S-6E5-120P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7644
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15S-6E5-120P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.4200 / $967.9800 | Buy Now |
DISTI #
MWDM1L-15S-6E5-120
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15S-6E5-120) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L15S6E5120P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT SKT #26AWG RoHS: Not Compliant | 0 |
|
$589.5900 | Order Now |
DISTI #
64059089
|
Verical | Cable Assembly, SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$246.4487 / $919.2564 | Buy Now |
DISTI #
GLEMWDM1L-15S-6E5-120P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$7.1538 / $9.4308 | Buy Now |