Part Details for MWDM1L-15PBSP-.172 by Glenair Inc
Overview of MWDM1L-15PBSP-.172 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDM1L-15PBSP-.172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5724
|
Newark | Connector |Glenair MWDM1L-15PBSP-.172 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$175.7100 / $566.6400 | Buy Now |
DISTI #
3937-MWDM1L-15PBSP-.172-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$910.8500 | Buy Now |
DISTI #
MWDM1L-15PBSP-.172
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15PBSP-.172) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 150 Factory Stock |
|
$145.3364 / $629.5950 | Buy Now |
DISTI #
631-MWDM1L15PBSP.172
|
Mouser Electronics | D-Sub Micro-D Connectors 11+ start 4 wks AOC | 0 |
|
$227.0700 / $332.6400 | Order Now |
DISTI #
71171314
|
Verical | Conn Micro-D PIN 15 POS 1.27mm Solder ST Thru-Hole 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$311.8125 | Buy Now |
DISTI #
77966737
|
Verical | Conn Micro-D PIN 15 POS 1.27mm Solder ST Thru-Hole 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$319.8077 / $538.1154 | Buy Now |
DISTI #
GLEMWDM1L-15PBSP-.172
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$309.6620 / $533.3040 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 99 |
|
$383.7700 / $645.7400 | Buy Now |
Part Details for MWDM1L-15PBSP-.172
MWDM1L-15PBSP-.172 CAD Models
MWDM1L-15PBSP-.172 Part Data Attributes
|
MWDM1L-15PBSP-.172
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-15PBSP-.172
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Locking,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.333 inch | |
Body Length | 0.94 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | 0.139 N |