Part Details for MWDM1L-15P-6K7-24B by Glenair Inc
Overview of MWDM1L-15P-6K7-24B by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MWDM1L-15P-6K7-24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1372
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15P-6K7-24B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.4300 / $430.2800 | Buy Now |
DISTI #
3937-MWDM1L-15P-6K7-24B-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$643.9800 | Buy Now |
DISTI #
MWDM1L-15P-6K7-24B
|
Avnet Americas | Cable Assembly Hook-up Wire 0.61m 26AWG 15 POS D-Sub PIN Crimp - Bulk (Alt: MWDM1L-15P-6K7-24B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L15P6K724B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$136.7400 / $262.0700 | Order Now |
DISTI #
71169475
|
Verical | Cable Assembly, 26AWG D-Subminiature 15 POS PIN Crimp RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$109.5513 / $330.8333 | Buy Now |
DISTI #
77964472
|
Verical | Cable Assembly, 26AWG D-Subminiature 15 POS PIN Crimp RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$330.8333 / $408.6154 | Buy Now |
|
Quest Components | 26 |
|
$185.5047 / $216.4222 | Buy Now | |
DISTI #
GLEMWDM1L-15P-6K7-24B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$243.9559 / $404.9620 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$448.0920 / $753.9840 | Buy Now |