Part Details for MWDM1L-15P-6K5-36S by Glenair Inc
Overview of MWDM1L-15P-6K5-36S by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MWDM1L-15P-6K5-36S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1360
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15P-6K5-36S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$174.4000 / $542.0800 | Buy Now |
DISTI #
3937-MWDM1L-15P-6K5-36S-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
199 In Stock |
|
$811.3400 | Buy Now |
DISTI #
MWDM1L-15P-6K5-36S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15P-6K5-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
MWDM1L-15P-6K5-36S
|
Avnet Americas | Cable Assembly Insulated Wire 0.914m 26AWG 15 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDM1L-15P-6K5-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L15P6K536S
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PREWIRED CON 15CNT PIN #26AWG RoHS: Not Compliant | 0 |
|
$225.3800 / $330.1700 | Order Now |
DISTI #
71169472
|
Verical | Cable Assembly, PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$138.0128 / $416.7949 | Buy Now |
DISTI #
77966521
|
Verical | Cable Assembly, PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$416.7949 / $514.7949 | Buy Now |
DISTI #
GLEMWDM1L-15P-6K5-36S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$307.3531 / $510.1920 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 19 |
|
$380.9100 / $617.7500 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 4 |
|
$564.5690 / $949.9380 | Buy Now |