Part Details for MWDM1L-15GS-6K7-17K by Glenair Inc
Overview of MWDM1L-15GS-6K7-17K by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA230215GSB#HA0 | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, HTSSOP, /Embossed Tape |
Price & Stock for MWDM1L-15GS-6K7-17K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH1318
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15GS-6K7-17K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$380.4900 / $1,182.6600 | Buy Now |
DISTI #
3937-MWDM1L-15GS-6K7-17K-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
299 In Stock |
|
$1,770.2300 | Buy Now |
DISTI #
MWDM1L-15GS-6K7-17
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15GS-6K7-17) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
654-MWDM1L15GS6K717K
|
Mouser Electronics | D-Sub Cables MICRO D ASSM SKT CON 15CNT #26AWG RoHS: Not Compliant | 0 |
|
$720.3500 | Order Now |
DISTI #
71172605
|
Verical | Cable Assembly Unshielded 0.431m 26AWG Micro D-Subminiature to Micro D-Subminiature 15 to 15 POS SKT-SKT Crimp-Crimp RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$301.1026 / $909.3462 | Buy Now |
DISTI #
77966729
|
Verical | Cable Assembly Unshielded 0.431m 26AWG Micro D-Subminiature to Micro D-Subminiature 15 to 15 POS SKT-SKT Crimp-Crimp RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$909.3462 / $1,123.1282 | Buy Now |
DISTI #
GLEMWDM1L-15GS-6K7-17K
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$670.5806 / $1,113.0860 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 11 |
|
$831.0600 / $1,347.7500 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 6 |
|
$1,231.7700 / $2,072.5700 | Buy Now |