Part Details for MWDM1L-15CS-4K7-63P by Glenair Inc
Overview of MWDM1L-15CS-4K7-63P by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1815CS5#TRPBF | Analog Devices | 1x 220MHz, 1500V/µs Op Amps w/ | |
LT1215CS8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op | |
LTC1515CS8#PBF | Analog Devices | Boost/Buck Switched Cap DC/DC |
Price & Stock for MWDM1L-15CS-4K7-63P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7362
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-15CS-4K7-63P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$403.6900 / $1,301.9200 | Buy Now |
DISTI #
MWDM1L-15CS-4K7-63
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-15CS-4K7-63) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDM1L15CS4K763P
|
Mouser Electronics | D-Sub Cables MICRO D ASSM 15CNT PIN 2 SKT CON #24AWG RoHS: Not Compliant | 0 |
|
$764.2800 | Order Now |
DISTI #
77996162
|
Verical | Micro D-Subminiature Cable For 15 to 15 POS PIN-SKT Crimp-Crimp For Data Application RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$319.4744 / $1,236.3846 | Buy Now |
DISTI #
GLEMWDM1L-15CS-4K7-63P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$9.6615 / $12.6769 | Buy Now |