Part Details for MWDM1L-100GP-6E7-50S by Glenair Inc
Results Overview of MWDM1L-100GP-6E7-50S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins |
Price & Stock for MWDM1L-100GP-6E7-50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7136
|
Newark | Micro D-Sub Connector |Glenair MWDM1L-100GP-6E7-50S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,668.3900 / $5,185.9200 | Buy Now |
DISTI #
MWDM1L-100GP-6E7-50S
|
Avnet Americas | Cable Assembly Unshielded Back to Back Metal Shell 26AWG 1.27m 100 Position Micro-D Subminiature to ... more Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,163.7530 / $4,648.1180 | Buy Now |
DISTI #
654-MWDM1LGP6E750S
|
Mouser Electronics | D-Sub Cables MICRO D ASSM PIN CON 100CNT #26AWG RoHS: Not Compliant | 0 |
|
$3,158.6900 | Order Now |
DISTI #
71169623
|
Verical | Cable Assembly Unshielded 1.27m 26AWG Micro D-Subminiature to Micro D-Subminiature 100 to 100 POS PL... more Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,320.3462 / $4,924.8974 | Buy Now |
DISTI #
GLEMWDM1L-100GP-6E7-50S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$4.2154 / $7.1231 | Buy Now |