Part Details for MWDL37P-0E2-18P by Glenair Inc
Overview of MWDL37P-0E2-18P by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MWDL37P-0E2-18P
MWDL37P-0E2-18P CAD Models
MWDL37P-0E2-18P Part Data Attributes
|
MWDL37P-0E2-18P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL37P-0E2-18P
Glenair Inc
37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | WIRE LENGTH: 18 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | MWDL | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for MWDL37P-0E2-18P
This table gives cross-reference parts and alternative options found for MWDL37P-0E2-18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDL37P-0E2-18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-37P-0E2-18P | D Microminiature Connector, 37 Contact(s), Male, Crimp Terminal, | Glenair Inc | MWDL37P-0E2-18P vs MWDL-37P-0E2-18P |