Part Details for MWDL-9S-6E7-12S by Glenair Inc
Overview of MWDL-9S-6E7-12S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for MWDL-9S-6E7-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7080
|
Newark | Mwdl-9S-6E7-12S |Glenair MWDL-9S-6E7-12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.3100 / $280.6700 | Buy Now |
DISTI #
MWDL-9S-6E7-12S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-9S-6E7-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDL9S6E712S
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 9SKT CNT#26AWG 12" | 0 |
|
$74.3200 / $170.9300 | Order Now |
DISTI #
77998536
|
Verical | COTS Micro-D Pigtails, Insulated Wire Plastic Shell Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$71.4615 / $266.5385 | Buy Now |
DISTI #
GLEMWDL-9S-6E7-12S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$3.6769 / $5.9692 | Buy Now |