Part Details for MWDL-9S-5C3-.125B by Glenair Inc
Overview of MWDL-9S-5C3-.125B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LVC125BFPEL-E | Renesas Electronics Corporation | RD74LVC-B Series | |
ISL99125BDRZ-T | Renesas Electronics Corporation | DrMOS (Driver + FET), QFN, / | |
9ERS3125BKLFT | Renesas Electronics Corporation | Embedded 56-pin Industrial Temperature Range CK505 Compatible Clock |
Price & Stock for MWDL-9S-5C3-.125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK7068
|
Newark | Mwdl-9S-5C3-.125B |Glenair MWDL-9S-5C3-.125B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4400 / $206.5300 | Buy Now |
DISTI #
MWDL-9S-5C3-.125B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-9S-5C3-.125B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDL9S5C3.125B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PIGTAIL 9CNT SKT#25AWG | 0 |
|
$54.6900 / $125.8000 | Order Now |
DISTI #
71170131
|
Verical | Conn D-Subminiature 9 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$52.5769 / $196.1282 | Buy Now |
DISTI #
GLEMWDL-9S-5C3-.125B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$59.7999 / $73.3230 | Buy Now |
Part Details for MWDL-9S-5C3-.125B
MWDL-9S-5C3-.125B CAD Models
MWDL-9S-5C3-.125B Part Data Attributes
|
MWDL-9S-5C3-.125B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-9S-5C3-.125B
Glenair Inc
D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | WIRE LENGTH: .125 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |