There are no models available for this part yet.
Overview of MWDL-9S-4C4-.500P by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MWDL-9S-4C4-.500P by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MWDL-9S-4C4-.500P
|
Avnet Americas | Cable Assembly Single Strand Copper 0.012m 24AWG 9 POS Micro D-Sub SKT Crimp - Bulk (Alt: MWDL-9S-4C4-.500P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for MWDL-9S-4C4-.500P by Glenair Inc
Part Data Attributes for MWDL-9S-4C4-.500P by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
WIRE LENGTH: .500 INCH
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WITH CABLE ASSEMBLY
|
Shell Size
|
A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
Alternate Parts for MWDL-9S-4C4-.500P
This table gives cross-reference parts and alternative options found for MWDL-9S-4C4-.500P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDL-9S-4C4-.500P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDE40U009B19 | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MWDL-9S-4C4-.500P vs MDE40U009B19 |
MDWM4L-9SCBSR6U-.080 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDL-9S-4C4-.500P vs MDWM4L-9SCBSR6U-.080 |
MR9T05 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal | Molex | MWDL-9S-4C4-.500P vs MR9T05 |
MDWM5L-9SCBSNN-.172 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDL-9S-4C4-.500P vs MDWM5L-9SCBSNN-.172 |
RMDM-9SCBRP-TL58A141 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MWDL-9S-4C4-.500P vs RMDM-9SCBRP-TL58A141 |
MDWM4L-9SCBSNN-.250 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDL-9S-4C4-.500P vs MDWM4L-9SCBSNN-.250 |
GMDE39S-CMI4K7-18T | D Microminiature Connector, 9 Contact(s), Female, Socket, | Glenair Inc | MWDL-9S-4C4-.500P vs GMDE39S-CMI4K7-18T |
MDWM5L-9SCBSPN-.110 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Glenair Inc | MWDL-9S-4C4-.500P vs MDWM5L-9SCBSPN-.110 |
SMR-1009-2BT | D Microminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, Receptacle, | Cristek Interconnects Inc | MWDL-9S-4C4-.500P vs SMR-1009-2BT |
RMDM-9SH001B1-A141 | D Microminiature Connector, 9 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MWDL-9S-4C4-.500P vs RMDM-9SH001B1-A141 |