Part Details for MWDL-9P-6E5-18B by Glenair Inc
Overview of MWDL-9P-6E5-18B by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDL-9P-6E5-18B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5093
|
Newark | Cable, 9Pos, Micro D Plug-Free End, 18", Connector To Connector:Micro-D Plug To Free End, No. Of Positions:9Ways, Cable Length - Imperial:18", Cable Length - Metric:457Mm, Jacket Colour:Multi-Coloured, Product Range:Mwdl Series, Rohs Compliant: Na |Glenair MWDL-9P-6E5-18B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$32.0700 / $42.6800 | Buy Now |
DISTI #
MWDL-9P-6E5-18B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-9P-6E5-18B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDL9P6E518B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 9P CNT #26AWG18" RoHS: Not Compliant | 3 |
|
$141.4700 / $141.4900 | Buy Now |
Part Details for MWDL-9P-6E5-18B
MWDL-9P-6E5-18B CAD Models
MWDL-9P-6E5-18B Part Data Attributes
|
MWDL-9P-6E5-18B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-9P-6E5-18B
Glenair Inc
D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Additional Feature | WIRE LENGTH: 18 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |