Part Details for MWDL-9P-6C4-.150B by Glenair Inc
Overview of MWDL-9P-6C4-.150B by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4150BRIZ-RL | Analog Devices | 6 Ch 40 MHz Isolator for Inter | |
ADUM4150BRIZ | Analog Devices | 6 Ch 40 MHz Isolator for Inter | |
AD7150BRMZ-REEL | Analog Devices | 2-channel CDC wt adaptive thre |
Price & Stock for MWDL-9P-6C4-.150B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8775
|
Newark | Mwdl-9P-6C4-.150B |Glenair MWDL-9P-6C4-.150B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$62.2400 / $200.6800 | Buy Now |
DISTI #
MWDL-9P-6C4-.150B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-9P-6C4-.150B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 113 Factory Stock |
|
RFQ | |
DISTI #
654-MWDL9P6C4.150B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO D PIGTAIL 9CNT PIN#26AWG | 0 |
|
$56.9100 / $130.8900 | Order Now |