Part Details for MWDL-9P-4C4-.150P by Glenair Inc
Overview of MWDL-9P-4C4-.150P by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V2576S150PFG | Renesas Electronics Corporation | 128K X 36 | |
71T75602S150PFG | Renesas Electronics Corporation | 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM | |
71V3576S150PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O |
Price & Stock for MWDL-9P-4C4-.150P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWDL-9P-4C4-.150P
|
Avnet Americas | Cable Assembly Single Strand Copper 0.003m 24AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: MWDL-9P-4C4-.150P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |