Part Details for MWDL-9P-4C3-2.000P by Glenair Inc
Overview of MWDL-9P-4C3-2.000P by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDL-9P-4C3-2.000P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6978
|
Newark | Mwdl-9P-4C3-2.000P |Glenair MWDL-9P-4C3-2.000P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.7200 / $308.7000 | Buy Now |
DISTI #
MWDL-9P-4C3-2.000P
|
Avnet Americas | Cable Assembly Low Profile Solid Wire Termination 24AWG 0.051m 9 Position Micro-D Subminiature Plug - Bulk (Alt: MWDL-9P-4C3-2.000P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$79.1806 / $342.9900 | Buy Now |
DISTI #
631-MWDL-9P-4C32000P
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$78.7900 / $181.2200 | Order Now |
DISTI #
77979427
|
Verical | MWDL-9P-4C3-2.000P Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$285.8250 | Buy Now |
DISTI #
GLEMWDL-9P-4C3-2.000P
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDL-9P-4C3-2.000P
MWDL-9P-4C3-2.000P CAD Models
MWDL-9P-4C3-2.000P Part Data Attributes
|
MWDL-9P-4C3-2.000P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-9P-4C3-2.000P
Glenair Inc
D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | WIRE LENGTH: 2.000 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |