Part Details for MWDL-51S-5C4-.125B by Glenair Inc
Overview of MWDL-51S-5C4-.125B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9125BCPZ | Analog Devices | 16 Bit Dual Signal Proc DAC | |
ADP2125BCDZ-1.26R7 | Analog Devices | 1.26Vout 6MHz Step-Down DC-DC | |
AD9125BCPZRL | Analog Devices | 16 Bit Dual Signal Proc DAC |
Price & Stock for MWDL-51S-5C4-.125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6948
|
Newark | Mwdl-51S-5C4-.125B |Glenair MWDL-51S-5C4-.125B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.2600 / $790.3200 | Buy Now |
DISTI #
MWDL-51S-5C4-.125B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-51S-5C4-.125B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDL51S5C4.125B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$316.5700 / $463.7600 | Order Now |
DISTI #
71170361
|
Verical | Conn D-Sub Single Strand Copper Wire 0.003m 25AWG Micro D-Subminiature 51 POS SKT Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$201.2179 / $750.5385 | Buy Now |
DISTI #
GLEMWDL-51S-5C4-.125B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$16.2923 / $19.3538 | Buy Now |
Part Details for MWDL-51S-5C4-.125B
MWDL-51S-5C4-.125B CAD Models
MWDL-51S-5C4-.125B Part Data Attributes
|
MWDL-51S-5C4-.125B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-51S-5C4-.125B
Glenair Inc
D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | WIRE LENGTH: .125 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 |