Part Details for MWDL-51S-5C3-.500B by Glenair Inc
Overview of MWDL-51S-5C3-.500B by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN |
Price & Stock for MWDL-51S-5C3-.500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLEMWDL-51S-5C3-.500B
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDL-51S-5C3-.500B
MWDL-51S-5C3-.500B CAD Models
MWDL-51S-5C3-.500B Part Data Attributes
|
MWDL-51S-5C3-.500B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-51S-5C3-.500B
Glenair Inc
D Microminiature Connector, 51 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | WIRE LENGTH: .500 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 51 |