Part Details for MWDL-51P-4E7-5B by Glenair Inc
Overview of MWDL-51P-4E7-5B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p | |
10118744-1133251LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.5mm Mated Height, 51p |
Price & Stock for MWDL-51P-4E7-5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6904
|
Newark | Mwdl-51P-4E7-5B |Glenair MWDL-51P-4E7-5B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$342.2400 / $1,103.7200 | Buy Now |
DISTI #
MWDL-51P-4E7-5B
|
Avnet Americas | Cable Assembly Pre-Wired Pigtail Insulated Wire 24AWG 0.127m 51 Position Micro-D Subminiature Plug - Bulk (Alt: MWDL-51P-4E7-5B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDL-51P-4E7-5B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$647.9300 | Order Now |
DISTI #
71170882
|
Verical | COTS Micro-D Pigtails, Insulated Wire Plastic Shell Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$270.8462 / $1,048.1667 | Buy Now |
DISTI #
GLEMWDL-51P-4E7-5B
|
Interstate Connecting Components | 0 |
|
$603.1738 / $1,038.7949 | Buy Now | |
|
JRH Electronics | 0 |
|
$1.7231 / $2.2923 | Buy Now |