There are no models available for this part yet.
Overview of MWDL-37P-4K5-36B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF | |
86303427LF | Amphenol Communications Solutions | 86303427LF-M LL NEW DSGN 9-37P LF |
Price & Stock for MWDL-37P-4K5-36B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK6850
|
Newark | Mwdl-37P-4K5-36B |Glenair MWDL-37P-4K5-36B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$456.3000 / $1,471.6000 | Buy Now | |
DISTI #
MWDL-37P-4K5-36B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-37P-4K5-36B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MWDL-37P-4K5-36B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$863.9100 | Order Now | |
DISTI #
77980834
|
Verical | Conn D-Sub Insulated Wire 0.914m 24AWG Micro D-Subminiature 37 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$361.1154 / $1,397.5256 | Buy Now | |
DISTI #
GLEMWDL-37P-4K5-36B
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$20.0769 / $25.9231 | Buy Now |