Part Details for MWDL-37GP-4K7-10M1 by Glenair Inc
Overview of MWDL-37GP-4K7-10M1 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3610M1GBA2-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3610M1GBA1-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for MWDL-37GP-4K7-10M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6835
|
Newark | Mwdl-37Gp-4K7-10M1 |Glenair MWDL-37GP-4K7-10M1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$558.5100 / $1,736.0600 | Buy Now |
DISTI #
MWDL-37GP-4K7-10M1
|
Avnet Americas | Cable Assembly Low Profile Back to Back Plastic Shell 24AWG 0.254m 37 Position Micro-D Subminiature to 37 Position Micro-D Subminiature Plug-Plug - Bulk (Alt: MWDL-37GP-4K7-10M1) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MWDL37GP4K710M1
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$1,018.7200 | Order Now |
DISTI #
71170678
|
Verical | MWDL-37GP-4K7-10M1 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$442.0000 / $1,648.6795 | Buy Now |
DISTI #
GLEMWDL-37GP-4K7-10M1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$5.3077 / $6.8461 | Buy Now |