There are no models available for this part yet.
Overview of MWDL-31P-4K5-24B by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
AD74111YRUZ-REEL7 | Analog Devices | 2.5V 24B SigmaDelta Mono Codec |
Price & Stock for MWDL-31P-4K5-24B by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK6789
|
Newark | Mwdl-31P-4K5-24B |Glenair MWDL-31P-4K5-24B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$324.8000 / $1,047.4800 | Buy Now | |
DISTI #
MWDL-31P-4K5-24B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-31P-4K5-24B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MWDL-31P-4K5-24B
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$614.9200 | Order Now | |
DISTI #
77996352
|
Verical | Conn D-Sub Insulated Wire 0.609m 24AWG Micro D-Subminiature 31 POS PIN Crimp Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$257.0385 / $994.7564 | Buy Now | |
DISTI #
GLEMWDL-31P-4K5-24B
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
JRH Electronics | 0 |
|
$9.9692 / $13.1231 | Buy Now |