Part Details for MWDL-25S-6E7-18B by Glenair Inc
Overview of MWDL-25S-6E7-18B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for MWDL-25S-6E7-18B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6760
|
Newark | Mwdl-25S-6E7-18B |Glenair MWDL-25S-6E7-18B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.8700 / $534.9100 | Buy Now |
DISTI #
MWDL-25S-6E7-18B
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-25S-6E7-18B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDL25S6E718B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 25SKT CNT #26AWG18" | 0 |
|
$214.3400 / $314.0200 | Order Now |
DISTI #
71176751
|
Verical | COTS Micro-D Pigtails, Insulated Wire Plastic Shell Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$131.2564 / $507.9872 | Buy Now |
DISTI #
GLEMWDL-25S-6E7-18B
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$0.2154 / $0.4154 | Buy Now |
Part Details for MWDL-25S-6E7-18B
MWDL-25S-6E7-18B CAD Models
MWDL-25S-6E7-18B Part Data Attributes
|
MWDL-25S-6E7-18B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-25S-6E7-18B
Glenair Inc
D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | WIRE LENGTH: 18 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |