Part Details for MWDL-25P-8E7-38S by Glenair Inc
Overview of MWDL-25P-8E7-38S by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDL-25P-8E7-38S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6728
|
Newark | Mwdl-25P-8E7-38S |Glenair MWDL-25P-8E7-38S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.6000 / $837.1500 | Buy Now |
DISTI #
MWDL-25P-8E7-38S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-25P-8E7-38S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$214.7216 / $930.1650 | Buy Now |
DISTI #
654-MWDL25P8E738S
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 25P CNT#28AWG 38" | 0 |
|
$491.4500 | Order Now |
DISTI #
78001187
|
Verical | Conn Micro-D PIN 25 POSCrimp ST Panel Mount 25 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$775.1375 | Buy Now |
DISTI #
GLEMWDL-25P-8E7-38S
|
Interstate Connecting Components | 0 |
|
Buy Now |