Part Details for MWDL-21S-6K5-6P by Glenair Inc
Overview of MWDL-21S-6K5-6P by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDL-21S-6K5-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6658
|
Newark | Mwdl-21S-6K5-6P |Glenair MWDL-21S-6K5-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.8100 / $381.7100 | Buy Now |
DISTI #
MWDL-21S-6K5-6P
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-21S-6K5-6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDL21S6K56P
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 21SKT CNT#26AWG 6" | 0 |
|
$127.9400 / $245.2100 | Order Now |
DISTI #
78000240
|
Verical | COTS Micro-D Pigtails, Insulated Wire Plastic Shell Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$102.5000 / $382.3205 | Buy Now |
DISTI #
GLEMWDL-21S-6K5-6P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$11.7384 / $13.9384 | Buy Now |