Part Details for MWDL-21P-6E5-18S1 by Glenair Inc
Overview of MWDL-21P-6E5-18S1 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CYD18S18V18-167BBAXC | Rochester Electronics LLC | 1MX18 DUAL-PORT SRAM, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | |
CYD18S18V18-167BBAXI | Rochester Electronics LLC | 1MX18 DUAL-PORT SRAM, 4ns, PBGA256, 17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | |
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p |
Price & Stock for MWDL-21P-6E5-18S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6616
|
Newark | Mwdl-21P-6E5-18S1 |Glenair MWDL-21P-6E5-18S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.2200 / $491.8100 | Buy Now |
DISTI #
MWDL-21P-6E5-18S1
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-21P-6E5-18S1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDL21P6E518S1
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 21P CNT#26AWG 18" | 0 |
|
$156.2900 / $299.5600 | Order Now |
DISTI #
77998187
|
Verical | Conn Micro-D PIN 21 POS Crimp ST Panel Mount 21 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$125.2179 / $467.0513 | Buy Now |
DISTI #
GLEMWDL-21P-6E5-18S1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$512.2300 / $861.8910 | Buy Now |
Part Details for MWDL-21P-6E5-18S1
MWDL-21P-6E5-18S1 CAD Models
MWDL-21P-6E5-18S1 Part Data Attributes
|
MWDL-21P-6E5-18S1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-21P-6E5-18S1
Glenair Inc
D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Category CO2 Kg | 4 | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.10 | |
Additional Feature | WIRE LENGTH: 18 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |