Part Details for MWDL-21NSM by Glenair Inc
Overview of MWDL-21NSM by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWDL-21NSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6592
|
Newark | Mwdl-21Nsm |Glenair MWDL-21NSM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$137.8800 / $428.6000 | Buy Now |
DISTI #
MWDL-21NSM
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-21NSM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
654-MWDL-21NSM
|
Mouser Electronics | D-Sub Micro-D Connectors 21P GOLD PIN MICRO-D 24 AWG SOLDER CUP | 0 |
|
$136.2000 / $261.0500 | Order Now |
DISTI #
77985140
|
Verical | COTS MICRO-D SOLDER CUP PLASTIC SHELL Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$109.1154 / $407.0256 | Buy Now |
DISTI #
GLEMWDL-21NSM
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$243.0124 / $403.3864 | Buy Now |
|
JRH Electronics | 1 |
|
$7.5385 / $9.4154 | Buy Now |
Part Details for MWDL-21NSM
MWDL-21NSM CAD Models
MWDL-21NSM Part Data Attributes
|
MWDL-21NSM
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-21NSM
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.193 inch | |
Body Length | 1.088 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for MWDL-21NSM
This table gives cross-reference parts and alternative options found for MWDL-21NSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDL-21NSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM03-CF08T | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDL-21NSM vs HDM03-CF08T |
HDM12-C3S2P | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDL-21NSM vs HDM12-C3S2P |
HDM24-C2G2 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDL-21NSM vs HDM24-C2G2 |
HDM03-CF46T | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDL-21NSM vs HDM03-CF46T |
HDM03-CC04S | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDL-21NSM vs HDM03-CC04S |
HDM03-C533A | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDL-21NSM vs HDM03-C533A |
HDM03-CF35T | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDL-21NSM vs HDM03-CF35T |
HDM03-CJ38N | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDL-21NSM vs HDM03-CJ38N |
HDM03-CL19C | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDL-21NSM vs HDM03-CL19C |
HDM03-CM24N | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | MWDL-21NSM vs HDM03-CM24N |