Part Details for MWDL-15S-4K5-24S1 by Glenair Inc
Overview of MWDL-15S-4K5-24S1 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7024S17J8 | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM | |
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71024S15TYGI | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for MWDL-15S-4K5-24S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6525
|
Newark | Mwdl-15S-4K5-24S1 |Glenair MWDL-15S-4K5-24S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.1800 / $603.6600 | Buy Now |
DISTI #
MWDL-15S-4K5-24S1
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15S-4K5-24S1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDL15S4K524S1
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 15SKT CNT#24AWG 24" | 0 |
|
$245.5100 / $362.1100 | Order Now |
DISTI #
77998244
|
Verical | COTS Micro-D Pigtails, Insulated Wire Plastic Shell Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$148.1282 / $573.2692 | Buy Now |
DISTI #
GLEMWDL-15S-4K5-24S1
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$329.8842 / $568.1436 | Buy Now |
|
JRH Electronics | 0 |
|
$4.6923 / $5.8769 | Buy Now |