There are no models available for this part yet.
Overview of MWDL-15P-6K2-18M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
71T75702S80BG8 | Renesas Electronics Corporation | X36 18M 2.5V CORE SLOW ZB |
Price & Stock for MWDL-15P-6K2-18M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK6483
|
Newark | Mwdl-15P-6K2-18M |Glenair MWDL-15P-6K2-18M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.9000 / $383.4000 | Buy Now | |
DISTI #
MWDL-15P-6K2-18M
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15P-6K2-18M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MWDL15P6K218M
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 15P CNT #26AWG18" | 0 |
|
$119.1000 / $233.7900 | Order Now | |
DISTI #
GLEMWDL-15P-6K2-18M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$209.5324 / $360.8471 | Buy Now | |
JRH Electronics | 0 |
|
$7.1231 / $9.3538 | Buy Now |
CAD Models for MWDL-15P-6K2-18M by Glenair Inc
Part Data Attributes for MWDL-15P-6K2-18M by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
WIRE LENGTH: 18 INCH
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WITH CABLE ASSEMBLY
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|