Part Details for MWDL-15P-6C4-.500P by Glenair Inc
Overview of MWDL-15P-6C4-.500P by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8500PM5E | Analog Devices | High Power GaN Amps- 10W 1 - 2 | |
LTC6930CMS8-5.00#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
EV1HMC8500PM5 | Analog Devices | High Power GaN Amps- 10W 1 - 2 |
Price & Stock for MWDL-15P-6C4-.500P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MWDL-15P-6C4-.500P
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15P-6C4-.500P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLEMWDL-15P-6C4-.500P
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MWDL-15P-6C4-.500P
MWDL-15P-6C4-.500P CAD Models
MWDL-15P-6C4-.500P Part Data Attributes
|
MWDL-15P-6C4-.500P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDL-15P-6C4-.500P
Glenair Inc
D Microminiature Connector, 15 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WIRE LENGTH: .500 INCH | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |