Part Details for MWDL-15P-0J7-20S by Glenair Inc
Overview of MWDL-15P-0J7-20S by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. | |
51939-046LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 15P 20S 3ACP Right Angle Header, Solder To Board | |
51939-267LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 15P 20S 3ACP Right Angle Header, Solder To Board |
Price & Stock for MWDL-15P-0J7-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6441
|
Newark | Mwdl-15P-0J7-20S |Glenair MWDL-15P-0J7-20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.2900 / $507.5400 | Buy Now |
DISTI #
MWDL-15P-0J7-20S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDL-15P-0J7-20S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MWDL15P0J720S
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PRWRE PIGTAIL 15P CNT#20AWG 20" | 0 |
|
$156.6300 / $304.3400 | Order Now |
DISTI #
77998807
|
Verical | Conn Micro-D PIN 15 POSCrimp ST Panel Mount 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$129.2179 / $481.9872 | Buy Now |
DISTI #
GLEMWDL-15P-0J7-20S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$287.7766 / $477.6777 | Buy Now |
|
JRH Electronics | 0 |
|
$4.2308 / $5.5385 | Buy Now |