Part Details for MWCT1003AVLHR by NXP Semiconductors
Overview of MWCT1003AVLHR by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWCT1003AVLHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0927
|
Newark | 5W, Multi-Coil Auto, 5V, Premium, Qfp 64 Rohs Compliant: Yes |Nxp MWCT1003AVLHR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.5600 | Buy Now |
DISTI #
30AC7438
|
Newark | 5W, Multi-Coil Auto, 5V, Premium, Qfp 64/ Reel Rohs Compliant: Yes |Nxp MWCT1003AVLHR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.2600 | Buy Now |
DISTI #
568-14659-1-ND
|
DigiKey | 5W MULTI-COIL AUTO 5V PREMIUM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$10.1310 / $16.0000 | Buy Now |
DISTI #
MWCT1003AVLHR
|
Avnet Americas | 5W, MULTI-COIL AUTO, 5V, PREMIUM, QFP 64 - Tape and Reel (Alt: MWCT1003AVLHR) Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$9.2011 / $10.5587 | Buy Now |
DISTI #
771-MWCT1003AVLHR
|
Mouser Electronics | Wireless Charging ICs 5W, Multi-Coil Auto, 5V, Premium, QFP 64 RoHS: Compliant | 1500 |
|
$9.7400 / $15.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$9.2000 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1500 |
|
RFQ | |
DISTI #
MWCT1003AVLHR
|
Avnet Silica | 5W, MULTI-COIL AUTO, 5V, PREMIUM, QFP 64 (Alt: MWCT1003AVLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MWCT1003AVLHR
|
EBV Elektronik | 5W, MULTI-COIL AUTO, 5V, PREMIUM, QFP 64 (Alt: MWCT1003AVLHR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |