Part Details for MWCL-25-F by Ruland Manufacturing Co Inc
Overview of MWCL-25-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWCL-25-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MWCL-25-F-ND
|
DigiKey | 25 MM STEEL SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
41 In Stock |
|
$65.6000 | Buy Now |
DISTI #
72623263
|
RS | NOMAR SHAFT COLLAR DOUBLE WIDE ONE-PIECE 25MM BORE STEEL | Ruland Manufacturing MWCL-25-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$54.1200 / $55.8400 | RFQ |