Part Details for MWCL-12-F by Ruland Manufacturing Co Inc
Overview of MWCL-12-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWCL-12-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MWCL-12-F-ND
|
DigiKey | 12 MM STEEL SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$43.4500 | Buy Now |
DISTI #
72177401
|
RS | Shaft Collar, One-Piece, Double Wide, Bore 12mm, OD 28mm, W 24mm,1215 Lead-Free Stee | Ruland Manufacturing MWCL-12-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$37.0800 | Buy Now |